
6002 | |
|---|---|
DigiKey Part Number | 2181-6002-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6002 |
Description | MULTI-PAIR 4COND 22/24AWG FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG, 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair) | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,27400 € | 21,37 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,81160 € | 95,29 € |
| 50 | 3,62680 € | 181,34 € |
| 100 | 3,44940 € | 344,94 € |
| 250 | 3,22608 € | 806,52 € |
| 500 | 3,06506 € | 1.532,53 € |
| 1.000 | 2,91051 € | 2.910,51 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





