


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.177" (4.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,19000 € | 116,19 € |
| 10 | 98,77200 € | 987,72 € |
| 25 | 92,59360 € | 2.314,84 € |
| 50 | 88,18000 € | 4.409,00 € |
| 100 | 84,23120 € | 8.423,12 € |
| Unit Price without VAT: | 116,19000 € |
|---|---|
| Unit Price with VAT: | 138,26610 € |










