
Category | Conductor Strand 128/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.776 | 1,87939 € | 25.890,48 € |
| Unit Price without VAT: | 1,87939 € |
|---|---|
| Unit Price with VAT: | 2,23647 € |

