
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 128/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45910 € | 445,91 € |
| 200 | 4,23850 € | 847,70 € |
| 300 | 4,11363 € | 1.234,09 € |
| 500 | 3,96056 € | 1.980,28 € |
| 700 | 3,86221 € | 2.703,55 € |
| 1.000 | 3,76007 € | 3.760,07 € |
| Unit Price without VAT: | 4,45910 € |
|---|---|
| Unit Price with VAT: | 5,30633 € |

