
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13880 € | 113,88 € |
| 200 | 1,08335 € | 216,67 € |
| 300 | 1,05203 € | 315,61 € |
| 500 | 1,01358 € | 506,79 € |
| 700 | 0,98891 € | 692,24 € |
| 1.000 | 0,96330 € | 963,30 € |
| 2.500 | 0,89991 € | 2.249,78 € |
| 5.000 | 0,85419 € | 4.270,95 € |
| 10.000 | 0,82833 € | 8.283,30 € |
| Unit Price without VAT: | 1,13880 € |
|---|---|
| Unit Price with VAT: | 1,35517 € |

