2/0 AWG Hook-Up Wire 356/0.0201" Black 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600027

DigiKey Part Number
5614-4600027-ND
Manufacturer
Manufacturer Product Number
4600027
Description
OLFLEX STATIC CY BLACK 1X70
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up Wire 356/0.0201" Black 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
356/0.0201"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.736" (18.70mm)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50023,82908 €11.914,54 €
Manufacturers Standard Package
Unit Price without VAT:23,82908 €
Unit Price with VAT:28,35661 €