4 AWG Hook-Up Wire 200/0.0161" Black 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600024

DigiKey Part Number
5614-4600024-ND
Manufacturer
Manufacturer Product Number
4600024
Description
OLFLEX STATIC CY BLACK 1X25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 200/0.0161" Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
200/0.0161"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.500" (12.70mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10010,44910 €1.044,91 €
20010,36980 €2.073,96 €
Manufacturers Standard Package
Unit Price without VAT:10,44910 €
Unit Price with VAT:12,43443 €