
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -15°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,11580 € | 105,79 € |
| 100 | 2,01300 € | 201,30 € |
| 150 | 1,95480 € | 293,22 € |
| 250 | 1,88356 € | 470,89 € |
| 350 | 1,83783 € | 643,24 € |
| 500 | 1,79032 € | 895,16 € |
| Unit Price without VAT: | 2,11580 € |
|---|---|
| Unit Price with VAT: | 2,51780 € |

