16 AWG Hook-Up Wire Black 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4560012S

DigiKey Part Number
5614-4560012S-ND
Manufacturer
Manufacturer Product Number
4560012S
Description
LIFY 1 KV 1X1,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-15°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
502,13040 €106,52 €
1002,02680 €202,68 €
1501,96827 €295,24 €
2501,89648 €474,12 €
3501,85040 €647,64 €
5001,80258 €901,29 €
Manufacturers Standard Package
Unit Price without VAT:2,13040 €
Unit Price with VAT:2,53518 €