18 AWG Hook-Up Wire Black 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4560011S

DigiKey Part Number
5614-4560011S-ND
Manufacturer
Manufacturer Product Number
4560011S
Description
LIFY 1 KV 1X0,75 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-15°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
501,22940 €61,47 €
1001,17000 €117,00 €
1501,13640 €170,46 €
2501,09524 €273,81 €
3501,06883 €374,09 €
5001,04138 €520,69 €
Manufacturers Standard Package
Unit Price without VAT:1,22940 €
Unit Price with VAT:1,46299 €