
Category | Conductor Strand 280/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.461" (11.71mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 4,72335 € | 774,63 € |
| Unit Price without VAT: | 4,72335 € |
|---|---|
| Unit Price with VAT: | 5,62079 € |

