
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 900V | |
Operating Temperature | -30°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,31544 € | 78,86 € |
| 500 | 0,30012 € | 150,06 € |
| 750 | 0,29147 € | 218,60 € |
| 1.250 | 0,28087 € | 351,09 € |
| 1.750 | 0,27406 € | 479,61 € |
| 2.500 | 0,26699 € | 667,48 € |
| Unit Price without VAT: | 0,31544 € |
|---|---|
| Unit Price with VAT: | 0,37537 € |

