24 AWG Hook-Up Wire Blue, White Stripe 900V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4502262S

DigiKey Part Number
5614-4502262S-ND
Manufacturer
Manufacturer Product Number
4502262S
Description
LIY 2CHELIX 1X0,25 BUWH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Blue, White Stripe 900V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
900V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2500,31544 €78,86 €
5000,30012 €150,06 €
7500,29147 €218,60 €
1.2500,28087 €351,09 €
1.7500,27406 €479,61 €
2.5000,26699 €667,48 €
Manufacturers Standard Package
Unit Price without VAT:0,31544 €
Unit Price with VAT:0,37537 €