
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85000 € | 48,50 € |
| 25 | 4,54640 € | 113,66 € |
| 50 | 4,32940 € | 216,47 € |
| 100 | 4,12260 € | 412,26 € |
| 250 | 3,86456 € | 966,14 € |
| 500 | 3,68024 € | 1.840,12 € |
| 1.000 | 3,50474 € | 3.504,74 € |
| 2.500 | 3,28559 € | 8.213,98 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


