Female Insert 4 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424042

DigiKey Part Number
2181-44424042-ND
Manufacturer
Manufacturer Product Number
44424042
Description
CONN INSERT PWRK 4+0 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 4 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
LAPP
Voltage Rating
830V
Series
Current Rating (Amps)
80A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
4
Material Flammability Rating
UL94 V-0
Size
HB16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,81000 €81,81 €
1069,54000 €695,40 €
3064,35733 €1.930,72 €
5062,08120 €3.104,06 €
10059,12250 €5.912,25 €
Manufacturers Standard Package
Unit Price without VAT:81,81000 €
Unit Price with VAT:97,35390 €