
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37320 € | 37,32 € |
| 200 | 0,35515 € | 71,03 € |
| 300 | 0,34503 € | 103,51 € |
| 500 | 0,33258 € | 166,29 € |
| 700 | 0,32461 € | 227,23 € |
| 1.000 | 0,31633 € | 316,33 € |
| Unit Price without VAT: | 0,37320 € |
|---|---|
| Unit Price with VAT: | 0,44411 € |

