18 AWG Hook-Up Wire 32/0.0083" Red 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180604

DigiKey Part Number
2181-4180604-ND
Manufacturer
Manufacturer Product Number
4180604
Description
MULTI-STANDARD SC 1 1X1 RD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Red 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.110" (2.79mm)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.312
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3281,90204 €623,87 €
Manufacturers Standard Package
Unit Price without VAT:1,90204 €
Unit Price with VAT:2,26343 €