
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31633 € | 316,33 € |
| 2.000 | 0,30073 € | 601,46 € |
| 3.000 | 0,29190 € | 875,70 € |
| 5.000 | 0,28107 € | 1.405,35 € |
| 7.000 | 0,27412 € | 1.918,84 € |
| 10.000 | 0,26689 € | 2.668,90 € |
| Unit Price without VAT: | 0,31633 € |
|---|---|
| Unit Price with VAT: | 0,37643 € |

