22 AWG Hook-Up Wire 19/0.0059" Blue 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180402

DigiKey Part Number
2181-4180402-DS-ND
Manufacturer
Manufacturer Product Number
4180402
Description
HOOK-UP STRND 22AWG BLUE FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.298
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,60400 €3,02 €
100,57500 €5,75 €
250,53960 €13,49 €
500,51380 €25,69 €
1000,48910 €48,91 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €
Alternate Length
HOOK-UP WIRE 22AWG BU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 22AWG BU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 22AWG BU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 22AWG BU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 22AWG BU 1=5 FT
In-Stock: 0
Unit Price: