
Category | Conductor Strand 16/0.0083" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16576 € | 165,76 € |
| Unit Price without VAT: | 0,16576 € |
|---|---|
| Unit Price with VAT: | 0,19725 € |


