12 AWG Hook-Up Wire 56/0.0122" Black 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160601

DigiKey Part Number
2181-4160601-ND
Manufacturer
Manufacturer Product Number
4160601
Description
MULTI-STANDARD SC 2.1 1X4 BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 56/0.0122" Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
56/0.0122"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.181" (4.60mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,74114 €370,57 €
1.0000,70452 €704,52 €
1.5000,68380 €1.025,70 €
2.5000,65840 €1.646,00 €
3.5000,64207 €2.247,24 €
5.0000,62512 €3.125,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74114 €
Unit Price with VAT:0,88196 €