
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61320 € | 61,32 € |
| 200 | 0,58355 € | 116,71 € |
| 300 | 0,56673 € | 170,02 € |
| 500 | 0,54620 € | 273,10 € |
| 700 | 0,53303 € | 373,12 € |
| 1.000 | 0,51934 € | 519,34 € |
| Unit Price without VAT: | 0,61320 € |
|---|---|
| Unit Price with VAT: | 0,72971 € |

