16 AWG Hook-Up Wire 30/0.0102" Red 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160404

DigiKey Part Number
2181-4160404-ND
Manufacturer
Manufacturer Product Number
4160404
Description
MULTI-STANDARD SC 2.1 1X1,5 RD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Red 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.134" (3.40mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,33910 €169,55 €
1.0000,32251 €322,51 €
1.5000,31313 €469,70 €
2.5000,30162 €754,05 €
3.5000,29423 €1.029,81 €
5.0000,28655 €1.432,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33910 €
Unit Price with VAT:0,40353 €