
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32398 € | 323,98 € |
| 2.000 | 0,30800 € | 616,00 € |
| 3.000 | 0,29895 € | 896,85 € |
| 5.000 | 0,28786 € | 1.439,30 € |
| 7.000 | 0,28073 € | 1.965,11 € |
| 10.000 | 0,27333 € | 2.733,30 € |
| Unit Price without VAT: | 0,32398 € |
|---|---|
| Unit Price with VAT: | 0,38554 € |



