24 AWG Hook-Up Wire Blue 500V 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4126014S

DigiKey Part Number
5614-4126014S-ND
Manufacturer
Manufacturer Product Number
4126014S
Description
LIY 1X0,25 DBU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Blue 500V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
-
Length
820.2' (250.0m)
Voltage
500V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2500,21100 €52,75 €
5000,20082 €100,41 €
7500,19507 €146,30 €
1.2500,18800 €235,00 €
1.7500,18347 €321,07 €
2.5000,17876 €446,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21100 €
Unit Price with VAT:0,25109 €