
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | 820.2' (250.0m) | |
Voltage | 500V | |
Operating Temperature | -30°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,21100 € | 52,75 € |
| 500 | 0,20082 € | 100,41 € |
| 750 | 0,19507 € | 146,30 € |
| 1.250 | 0,18800 € | 235,00 € |
| 1.750 | 0,18347 € | 321,07 € |
| 2.500 | 0,17876 € | 446,90 € |
| Unit Price without VAT: | 0,21100 € |
|---|---|
| Unit Price with VAT: | 0,25109 € |

