4002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: 2,10010 €
Datasheet

MFR Recommended


LAPP
In Stock: 1.163
Unit Price: 4,80000 €
Datasheet
2 Conductor Multi-Conductor Cable Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4002

DigiKey Part Number
2181-4002-ND
Manufacturer
Manufacturer Product Number
4002
Description
UNITRONIC DEVICENET 24/1PR+22/1P
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes