
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 253,88000 € | 253,88 € |
2 | 241,46000 € | 482,92 € |
3 | 234,42667 € | 703,28 € |
5 | 225,80800 € | 1.129,04 € |
7 | 220,27143 € | 1.541,90 € |
10 | 214,52400 € | 2.145,24 € |
25 | 200,29920 € | 5.007,48 € |
Unit Price without VAT: | 253,88000 € |
---|---|
Unit Price with VAT: | 302,11720 € |