
302404 | |
|---|---|
DigiKey Part Number | 2181-302404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302404 |
Description | CABLE 4COND 24AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.183" (4.65mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 6000' (1828.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,40800 € | 12,04 € |
| 10 | 2,29400 € | 22,94 € |
| 25 | 2,15000 € | 53,75 € |
| 50 | 2,04600 € | 102,30 € |
| 100 | 1,94660 € | 194,66 € |
| 250 | 1,82144 € | 455,36 € |
| 500 | 1,73122 € | 865,61 € |
| 1.000 | 1,64465 € | 1.644,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |



