12 AWG Hook-Up Wire 56/0.0122" Red 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3018942

DigiKey Part Number
5614-3018942-ND
Manufacturer
Manufacturer Product Number
3018942
Description
OLFLEX HEAT 1565 SC 1X4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 56/0.0122" Red 500V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
56/0.0122"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.189" (4.80mm)
Part Status
Active
Voltage
500V
Cable Type
Operating Temperature
-195°C ~ 400°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
10028,83610 €2.883,61 €
20027,37065 €5.474,13 €
30026,54063 €7.962,19 €
Manufacturers Standard Package
Unit Price without VAT:28,83610 €
Unit Price with VAT:34,31496 €