Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24441429 | |
|---|---|
DigiKey Part Number | 5614-24441429-ND |
Manufacturer | |
Manufacturer Product Number | 24441429 |
Description | ETHERLINE LAN CAT.6A 10,0 YE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457011573 | HARTING | 0 | 09457011573-ND | 99,66900 € | Parametric Equivalent |
| 1251580100 | Weidmüller | 3 | 4381-1251580100-ND | 19,31000 € | Parametric Equivalent |
| 130845A077-E | METZ CONNECT USA Inc. | 0 | 1849-130845A077-E-ND | 31,65000 € | Parametric Equivalent |
| 1312160100 | Weidmüller | 1 | 281-1312160100-ND | 32,64000 € | Parametric Equivalent |
| 1697703 | Phoenix Contact | 0 | 277-1697703-ND | 35,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,61000 € | 32,61 € |
| 10 | 27,72000 € | 277,20 € |
| 25 | 25,98480 € | 649,62 € |
| 50 | 24,74540 € | 1.237,27 € |
| 100 | 23,56540 € | 2.356,54 € |
| 250 | 22,09196 € | 5.522,99 € |
| Unit Price without VAT: | 32,61000 € |
|---|---|
| Unit Price with VAT: | 38,80590 € |










