Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457011573 | |
|---|---|
DigiKey Part Number | 09457011573-ND |
Manufacturer | |
Manufacturer Product Number | 09457011573 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33452321000003 | HARTING | 0 | 1195-33452321000003-ND | 187,79000 € | Parametric Equivalent |
| 1251580100 | Weidmüller | 3 | 4381-1251580100-ND | 19,46000 € | Parametric Equivalent |
| 130845A077-E | METZ CONNECT USA Inc. | 0 | 1849-130845A077-E-ND | 31,90000 € | Parametric Equivalent |
| 1697703 | Phoenix Contact | 0 | 277-1697703-ND | 35,70000 € | Parametric Equivalent |
| 24441429 | LAPP | 20 | 5614-24441429-ND | 32,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,11800 € | 1.081,18 € |
| Unit Price without VAT: | 108,11800 € |
|---|---|
| Unit Price with VAT: | 128,66042 € |









