M8 Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260204

DigiKey Part Number
5614-22260204-ND
Manufacturer
Manufacturer Product Number
22260204
Description
AB-C3-M8MS-2,0PUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M8 Connector M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
LAPP
Connector - Sensor
M8
Series
Termination
Connector
Packaging
Box
Connector - Cable
M8
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,07000 €12,07 €
510,96200 €54,81 €
1010,55100 €105,51 €
2510,05920 €251,48 €
509,72340 €486,17 €
1009,41510 €941,51 €
5008,79424 €4.397,12 €
1.0008,56270 €8.562,70 €
Manufacturers Standard Package
Unit Price without VAT:12,07000 €
Unit Price with VAT:14,36330 €