M8 Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260202

DigiKey Part Number
5614-22260202-ND
Manufacturer
Manufacturer Product Number
22260202
Description
AB-C3-2,0PUR-M8FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M8 Connector M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
LAPP
Connector - Sensor
M8
Series
Termination
Connector
Packaging
Box
Connector - Cable
M8
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,32000 €12,32 €
511,18600 €55,93 €
1010,76800 €107,68 €
2510,26880 €256,72 €
509,92700 €496,35 €
1009,61360 €961,36 €
5008,98214 €4.491,07 €
Manufacturers Standard Package
Unit Price without VAT:12,32000 €
Unit Price with VAT:14,66080 €