


2204040 | |
|---|---|
DigiKey Part Number | 2181-2204040-ND 2181-2204040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2204040 |
Description | CABLE 4 COND 2 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 2 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.127" (28.63mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 70% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 37,34000 € | 37,34 € |
| 5 | 33,30200 € | 166,51 € |
| 10 | 31,67700 € | 316,77 € |
| 25 | 29,63360 € | 740,84 € |
| 50 | 28,16020 € | 1.408,01 € |
| 100 | 26,74620 € | 2.674,62 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 20,60447 € | 20.604,47 € |
| Unit Price without VAT: | 37,34000 € |
|---|---|
| Unit Price with VAT: | 44,43460 € |


