


2202040 | |
|---|---|
DigiKey Part Number | 2181-2202040-ND 2181-2202040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2202040 |
Description | CABLE 4 COND 2 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 2 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.307" (33.20mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Nylon |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,90000 € | 57,90 € |
| 5 | 51,59600 € | 257,98 € |
| 10 | 49,06700 € | 490,67 € |
| 25 | 45,88400 € | 1.147,10 € |
| 50 | 43,58800 € | 2.179,40 € |
| 100 | 41,38480 € | 4.138,48 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 34,05781 € | 34.057,81 € |
| Unit Price without VAT: | 57,90000 € |
|---|---|
| Unit Price with VAT: | 68,90100 € |


