Parametric Equivalent

2171278 | |
|---|---|
DigiKey Part Number | 5614-2171278-ND |
Manufacturer | |
Manufacturer Product Number | 2171278 |
Description | IE-PNC-5-RJ45-0,5-P-2-22-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 € | 48,33 € |
| 10 | 41,08200 € | 410,82 € |
| 25 | 38,51080 € | 962,77 € |
| 50 | 36,67400 € | 1.833,70 € |
| 100 | 34,92550 € | 3.492,55 € |
| 250 | 32,74224 € | 8.185,56 € |
| Unit Price without VAT: | 48,33000 € |
|---|---|
| Unit Price with VAT: | 57,51270 € |





