
2171228 | |
|---|---|
DigiKey Part Number | 5614-2171228-ND |
Manufacturer | |
Manufacturer Product Number | 2171228 |
Description | IE-PNB-5-RJ45-0,5-Y-2-22-7-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,66000 € | 47,66 € |
| 10 | 40,51100 € | 405,11 € |
| 25 | 37,97640 € | 949,41 € |
| 50 | 36,16480 € | 1.808,24 € |
| 100 | 34,44060 € | 3.444,06 € |
| 250 | 32,28764 € | 8.071,91 € |
| Unit Price without VAT: | 47,66000 € |
|---|---|
| Unit Price with VAT: | 56,71540 € |

