
2170962 | |
|---|---|
DigiKey Part Number | 5614-2170962-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170962 |
Description | ETHERLINE LAN CAT.6A F/FTP METER |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.287" (7.29mm) |
Mfr | Shield Type Foil |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Discontinued at DigiKey | Features Chemical Resistant, Drain Wire, Halogen-Free, Flame Retardant |
Cable Type | Voltage 100 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare | Spool Size 3281.0' (1000.0m) |
Jacket (Insulation) Material |


