
2170962 | |
|---|---|
DigiKey Part Number | 5614-2170962-ND |
Manufacturer | |
Manufacturer Product Number | 2170962 |
Description | ETHERLINE LAN CAT.6A F/FTP 4X2XA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Halogen-Free, Flame Retardant | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37266 € | 1.372,66 € |
| Unit Price without VAT: | 1,37266 € |
|---|---|
| Unit Price with VAT: | 1,63347 € |


