2 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170843

DigiKey Part Number
2181-2170843-25-ND
Manufacturer
Manufacturer Product Number
2170843
Description
CABLE 2COND 16AWG BLACK 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 16AWG BLACK FEET
In-Stock: 9402
Unit Price: 4,74000 €
CABLE 2COND 16AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLACK 50'
In-Stock: 0
Unit Price: