2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
2170842

2170843

DigiKey Part Number
2181-2170843-DS-ND
Manufacturer
Manufacturer Product Number
2170843
Description
CABLE 2COND 16AWG BLACK FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1640.0' (499.9m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.402
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,74000 €4,74 €
54,23400 €21,17 €
104,03300 €40,33 €
253,77760 €94,44 €
503,59460 €179,73 €
1003,41870 €341,87 €
2503,19744 €799,36 €
5003,03788 €1.518,94 €
1.0002,88472 €2.884,72 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €
Alternate Length
CABLE 2COND 16AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLACK 50'
In-Stock: 0
Unit Price: