4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170264

DigiKey Part Number
2181-2170264-50-ND
Manufacturer
Manufacturer Product Number
2170264
Description
MULT-PAIR 4CON 22AWG VIO SHD 50'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Violet
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
250 V
Operating Temperature
-30°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 4COND 22AWG VIO FEET
In-Stock: 8072
Unit Price: 3,54000 €
MULT-PAIR 4CON 22AWG VIO SHD 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 22AWG VIO 100'
In-Stock: 0
Unit Price:
MULT-PAIR 4CON 22AWG VIO SHD 10'
In-Stock: 0
Unit Price: 27,29000 €