4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170264

DigiKey Part Number
2181-2170264-25-ND
Manufacturer
Manufacturer Product Number
2170264
Description
MULT-PAIR 4CON 22AWG VIO SHD 25'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Violet 22 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
25.00' (7.62m)
Series
Jacket Color
Violet
Packaging
Bulk
Features
Flame Retardant, Oil Resistant
Part Status
Discontinued at DigiKey
Voltage
250 V
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
4 (2 Pair)
Usage
Industrial
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.335" (8.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 4COND 22AWG VIO FEET
In-Stock: 82
Unit Price: 3,68000 €
MULTI-PAIR 4COND 22AWG VIO 100'
In-Stock: 0
Unit Price:
MULT-PAIR 4CON 22AWG VIO SHD 50'
In-Stock: 0
Unit Price:
MULT-PAIR 4CON 22AWG VIO SHD 10'
In-Stock: 0
Unit Price: