
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 485/0.0201" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.780" (19.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -45°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,64790 € | 3.464,79 € |
| 200 | 32,88095 € | 6.576,19 € |
| Unit Price without VAT: | 34,64790 € |
|---|---|
| Unit Price with VAT: | 41,23100 € |

