
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -45°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,77820 € | 1.277,82 € |
| 200 | 12,13710 € | 2.427,42 € |
| 300 | 11,77400 € | 3.532,20 € |
| 500 | 11,32874 € | 5.664,37 € |
| 700 | 11,04260 € | 7.729,82 € |
| Unit Price without VAT: | 12,77820 € |
|---|---|
| Unit Price with VAT: | 15,20606 € |

