
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.539" (13.69mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -45°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 € | 35,66 € |
| 5 | 31,80000 € | 159,00 € |
| 10 | 30,25000 € | 302,50 € |
| 25 | 28,29920 € | 707,48 € |
| 50 | 26,89300 € | 1.344,65 € |
| 100 | 25,54360 € | 2.554,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,79410 € | 1.979,41 € |
| 200 | 18,79430 € | 3.758,86 € |
| 300 | 18,22810 € | 5.468,43 € |
| Unit Price without VAT: | 35,66000 € |
|---|---|
| Unit Price with VAT: | 42,43540 € |

