
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -45°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,51130 € | 651,13 € |
| 200 | 6,23935 € | 1.247,87 € |
| Unit Price without VAT: | 6,51130 € |
|---|---|
| Unit Price with VAT: | 7,74845 € |

