
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -45°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,62450 € | 462,45 € |
| 200 | 4,39575 € | 879,15 € |
| 300 | 4,26627 € | 1.279,88 € |
| 500 | 4,10748 € | 2.053,74 € |
| 700 | 4,00550 € | 2.803,85 € |
| 1.000 | 3,89955 € | 3.899,55 € |
| Unit Price without VAT: | 4,62450 € |
|---|---|
| Unit Price with VAT: | 5,50316 € |

