
1234104 | |
|---|---|
DigiKey Part Number | 2181-1234104-ND 2181-1234104-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1234104 |
Description | LFLEX HEAT 125 SC 1X1 RD FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 32/0.0083" Red 500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,32800 € | 6,64 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,18520 € | 29,63 € |
| 50 | 1,12860 € | 56,43 € |
| 100 | 1,07410 € | 107,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,62091 € | 203,66 € |
| 656 | 0,59049 € | 387,36 € |
| 984 | 0,57325 € | 564,08 € |
| 1.640 | 0,55213 € | 905,49 € |
| 2.296 | 0,53857 € | 1.236,56 € |
| 3.280 | 0,52448 € | 1.720,29 € |
| 8.200 | 0,48963 € | 4.014,97 € |
| 16.400 | 0,47360 € | 7.767,04 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


